- RS Stock No.:
- 213-3125
- Mfr. Part No.:
- HB31C4AS
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€104.39
(exc. VAT)
€128.40
(inc. VAT)
Units | Per unit |
1 + | €104.39 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 213-3125
- Mfr. Part No.:
- HB31C4AS
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
StarTech.com USB C Port Hub with 4x USB A Ports - HB31C4AS
This StarTech.com USB C Gen 2 hub provides an easy installation and is purpose-built to take on the demanding transfer tasks any user requires. The adapter allows users to connect up to 4x USB A devices on a single USB C type cable, which is included. Users can expand the number of ports on their device and the number of tasks they can perform at once, a great solution for busy home and office environments.
Self-Powered for Easy Installation
Powered by an AC adapter, which is included in the box, enables the hub to provide strong reliability in performance as it eradicates any potential drops. As a result, each port receives the maximum voltage that a USB type-A device allows and can power all connected devices at equal high-speed full-powered performance. Meaning power demanding devices like external storage and hard drives are able to run at optimum levels.
Extended Cable Length
The connecting cable has an extended length of 1m, allowing users the flexibility to position the USB hub where needed. This powered hub doesn't require any additional software to be downloaded and works connected to any device or desktop no matter the running operator. With no set up required, it's incredibly easy to use, just plug in and play.
SuperSpeed Transfer and Power
Transfer speeds reach up to 10Gbps, which means transferring large amounts of data from external hard drives and other devices is quick and effortless.
There is also a dedicated charging USB port for devices that support fast charging capabilities. This port has two operating modes:
• Normal data transfer and power/charging when the laptop is connected and on.
• Dedicated or hostless charging, providing a higher current when the laptop is off, on standby or is disconnected.
• Dedicated or hostless charging, providing a higher current when the laptop is off, on standby or is disconnected.
Backwards Compatibility
Use USB 1.1 and upwards with this multi-port hub, allowing you to utilise legacy devices so theres no need to upgrade perfectly functionable equipment.
Pair with these devices for optimum usage:
Features and Benefits
• 10Gbps maximum data transfer rate
• 4x 3.1 USB type-A ports
• 1x 1m USB C to C cable provided
• OS independent
• Self-powered with universal adapter included
• Black and grey in colour
• Lightweight and durable aluminium housing
• Suitable for USB type-C and Thunderbolt 3 ports
• Backwards compatible
• Wall and desk mountable
• Fast charging port
• Compact and lightweight build
• Plug and play design
• No software or drivers needed
• 4x 3.1 USB type-A ports
• 1x 1m USB C to C cable provided
• OS independent
• Self-powered with universal adapter included
• Black and grey in colour
• Lightweight and durable aluminium housing
• Suitable for USB type-C and Thunderbolt 3 ports
• Backwards compatible
• Wall and desk mountable
• Fast charging port
• Compact and lightweight build
• Plug and play design
• No software or drivers needed
What are the applications for this hub?
No matter if youre working from home or in the office, this device is ideal for any work environment. Add x4 USB A ports to your laptop, with one dedicated to be used as a fast charging port.
How does a powered USB hub work?
Unlike bus powered USB hubs, where you would connect it to your laptop/desktop, drawing on the computers power to work, powered USB hubs provide their own supply of power independent of a computer. In this case, the StarTech hub is powered via an AC adapter to give power to any connected devices rather than your computer.
Can I connect older USB types with this hub?
Yes you can. 2.0 and 1.1 USB devices are backwards compatible and supported by this item.
Does this hub allow all connected devices to be individually recognised on your computer simultaneously?
Yes, this hub allows for the differentiation of all connected devices.
Whats in the box?
• 1x USB C to A Port Hub
• 1x 1m USB C to C cable
• 1x Universal power adapter
• 4x Power adapter clips (NA/JP, UK, EU, ANZ)
• 1x 1m USB C to C cable
• 1x Universal power adapter
• 4x Power adapter clips (NA/JP, UK, EU, ANZ)
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 3.1 |
USB Connection Type | USB A, USB C |
Power Source | AC Adapter |
Network Connection Type | USB |
Dimensions | 60 x 100 x 25mm |
Depth | 100mm |
Height | 25mm |
Width | 63mm |