Festo EPCS-BS, 8118280 Micro Linear Actuator, 74mm/s, 300 mm
- RS Stock No.:
- 216-6344
- Distrelec Article No.:
- 301-86-936
- Mfr. Part No.:
- EPCS-BS-45-300-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,162.44
(exc. VAT)
€1,429.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,162.44 |
*price indicative
- RS Stock No.:
- 216-6344
- Distrelec Article No.:
- 301-86-936
- Mfr. Part No.:
- EPCS-BS-45-300-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 74mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118280 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 74mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118280 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 300mm Stroke Length, 100% Duty Cycle - EPCS-BS-45-300-3P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118280
This micro linear actuator provides compact, motor-driven linear motion for precise positioning tasks in industrial settings. It combines a stepper-driven motor with a guided plain bearing system to deliver controlled travel over a 300mm stroke, suited to continuous operation in automation and electronics environments where repeatable, programmable linear movement is required.
Features & Benefits
• Stepper motor enabling accurate stepwise positioning and control
• 100% duty cycle supporting continuous operation without interruption
• Maximum speed 74 mm/s for Rapid actuation in time-critical tasks
• Plain bearing guide reducing friction for smooth linear travel
• Rated to operate up to 50°C for warm industrial environments
• IP40 protection level allowing use in relatively clean indoor settings
• 100% duty cycle supporting continuous operation without interruption
• Maximum speed 74 mm/s for Rapid actuation in time-critical tasks
• Plain bearing guide reducing friction for smooth linear travel
• Rated to operate up to 50°C for warm industrial environments
• IP40 protection level allowing use in relatively clean indoor settings
**Applications**
• Suitable for automated test rigs requiring repeatable linear travel
• Ideal for pick-and-place equipment in electronics assembly
• Used for linear positioning in small-scale robotic tooling
• Can be used for valve actuation where controlled strokes are required
• Suitable for laboratory automation requiring programmable motion
• Ideal for pick-and-place equipment in electronics assembly
• Used for linear positioning in small-scale robotic tooling
• Can be used for valve actuation where controlled strokes are required
• Suitable for laboratory automation requiring programmable motion
What motor technology is used and how does it affect control?
It uses a stepper motor which provides discrete step control for precise open-loop positioning and straightforward digital command integration.
How long is the available travel and what does that mean for system design?
The actuator offers a 300mm stroke, allowing designers to plan for medium-range linear displacement without additional mechanical extensions.
What guidance system does the unit employ and what are the implications?
A plain bearing guide is fitted, offering low-friction linear motion with a simple, Compact construction suited to light-to-moderate side loads.
What environmental limit should be observed during installation?
The actuator is rated for a maximum operating temperature of 50°C, so enclosures and cooling should maintain ambient conditions below this threshold.
Is the actuator suitable for long-duration cycles in production?
It is specified for continuous 100% duty cycle operation, enabling sustained use in continuous production processes.
