Festo EPCS-BS, 8118279 Micro Linear Actuator, 74mm/s, 250 mm
- RS Stock No.:
- 216-6342
- Distrelec Article No.:
- 301-86-934
- Mfr. Part No.:
- EPCS-BS-45-250-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,151.78
(exc. VAT)
€1,416.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,151.78 |
*price indicative
- RS Stock No.:
- 216-6342
- Distrelec Article No.:
- 301-86-934
- Mfr. Part No.:
- EPCS-BS-45-250-3P-A-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Micro Linear Actuator | |
| Stroke Length | 250mm | |
| Maximum Speed | 74mm/s | |
| Series | EPCS-BS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8118279 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Micro Linear Actuator | ||
Stroke Length 250mm | ||
Maximum Speed 74mm/s | ||
Series EPCS-BS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8118279 | ||
- COO (Country of Origin):
- DE
Festo EPCS-BS Series Micro Linear Actuator, 250mm Stroke Length, 100% Duty Cycle - EPCS-BS-45-250-3P-A-ST-M-H1-PLK-AA, Numeric Part Number: 8118279
This micro linear actuator delivers precise linear motion for automation and electromechanical systems. It combines a stepper-drive motor with a plain bearing guide and is intended for continuous operation in controlled environments where compact, repeatable positioning over a medium travel range is required.
Features & Benefits
• 100% duty cycle supports continuous operation without cooling pauses
• 250mm stroke length enables mid-range travel for positioning tasks
• Stepper motor technology gives accurate stepwise control for repeatability
• Plain bearing guide reduces friction for smooth linear motion
• Maximum speed 74 mm/s provides Rapid traversal for cycle efficiency
• 250mm stroke length enables mid-range travel for positioning tasks
• Stepper motor technology gives accurate stepwise control for repeatability
• Plain bearing guide reduces friction for smooth linear motion
• Maximum speed 74 mm/s provides Rapid traversal for cycle efficiency
**Applications**
• Suitable for pick-and-place systems in assembly lines
• Ideal for precise actuator stages in laboratory automation
• Used with motion controllers in electrical component handling
• Can be used for adjustment mechanisms in optical instruments
• Used for small-scale linear transfer in mechanical test rigs
• Ideal for precise actuator stages in laboratory automation
• Used with motion controllers in electrical component handling
• Can be used for adjustment mechanisms in optical instruments
• Used for small-scale linear transfer in mechanical test rigs
What thermal limits should I observe during continuous use?
Operate within a maximum ambient temperature of 50°C to maintain motor and bearing performance.
How does the guide type influence maintenance intervals?
The plain bearing arrangement offers low-friction travel but typically requires periodic inspection for wear and lubrication, with practices determined by the host machine environment.
What environmental protection does it provide against dust and ingress?
The unit fulfils an IP40 rating, providing protection against objects greater than 1mm but not against water ingress, so avoid wet locations.
Can it handle high-speed positioning sequences?
The actuator supports speeds up to 74 mm/s, suitable for Faster cycles where stepper-driven positional control is required.
