Amphenol Industrial Pressure Relief Valve With Male Metric 20 mm Connection
- RS Stock No.:
- 276-9117
- Mfr. Part No.:
- VENT-MS4NME-O8002
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€40.58
(exc. VAT)
€49.91
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.58 |
| 5 - 9 | €38.86 |
| 10 - 24 | €37.12 |
| 25 - 49 | €34.20 |
| 50 + | €31.09 |
*price indicative
- RS Stock No.:
- 276-9117
- Mfr. Part No.:
- VENT-MS4NME-O8002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connection | 20 mm | |
| Maximum Temperature | +150°C | |
| For Use With | Air | |
| Connection Gender | Male | |
| Thread Standard or Connection Type | Metric | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connection 20 mm | ||
Maximum Temperature +150°C | ||
For Use With Air | ||
Connection Gender Male | ||
Thread Standard or Connection Type Metric | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Over-pressure relief vent in metallic and plastic shells that equalize the pressure inside and outside the sealed enclosure, preventing the shortening of the device service life and potential damage to internal components, degradation of performance, or sudden heat or pressure rise of a battery module that leads to an explosion.
Receptacle connector type
IP68 or IP69K protection
IP68 or IP69K protection
Related links
- Amphenol Industrial Pressure Relief Valve With Male Metric 20 mm Connection
- Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection
- Amphenol Industrial 7psi Pressure Relief Valve With Metric M12 Connection
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit M12 Connection
- Amphenol Industrial Pressure Relief Valve With
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 13mm H
