Amphenol Industrial M12 Pressure Compensation Element, 12 mm Dia., 19 mm H, 19mm W

Subtotal (1 bag of 5 units)*

€34.94

(exc. VAT)

€42.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€6.988€34.94

*price indicative

RS Stock No.:
174-9238
Mfr. Part No.:
VENT-BJ005
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pressure Compensation Element

Thread Size

M12

Width

19mm

Height

19mm

Length

19mm

Diameter

12mm

Material

Zinc Alloy

Colour

Silver

IP Rating

IP69K

Quantity

1Per Pack

COO (Country of Origin):
CN

Amphenol Breathable Vent


The Amphenol breathable vent is an M12 vent series screw. It is made of steel with zinc alloy plating.

Features and Benefits


• Height is 19mm

Applications


• Broadband wireless access

• Industrial applications

• LED lighting

• Security systems

Certifications


• IP68 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy