- RS Stock No.:
- 262-3264
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Price 1 Pack of 5
€114.21
(exc. VAT)
€140.48
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €114.21 | €22.842 |
*price indicative
- RS Stock No.:
- 262-3264
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO IEC Mineral Insulated Type K Thermocouple with 1.5 x 150mm Probe
A durable and accurate type K thermocouple with a single element insulated hot junction reducing electrical interference and a 1.5 x 150mm probe designed to be bent or formed to suit a wide range of applications. The type K thermocouple features flexible mineral insulation providing excellent response times with a plain pot seal and 1m PFA insulated bare flat pair tails.
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 397-1236
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 397-1236
Features and Benefits
Type K thermocouple
Single element hot junction
Flexible easy to shape 1.5 x 150mm probe
Stainless Steel construction
Maximum temperature of 1100°C
IEC colour coded
Class 1 tolerance
Plain pot seal
1m flat pair tail (7/0.2mm)
PFA Insulated
Single element hot junction
Flexible easy to shape 1.5 x 150mm probe
Stainless Steel construction
Maximum temperature of 1100°C
IEC colour coded
Class 1 tolerance
Plain pot seal
1m flat pair tail (7/0.2mm)
PFA Insulated
Standards and Approvals: IEC 584, BS EN 60584
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 1.5mm |
Probe Length | 150mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Bare Wire Tail |
Cable Length | 1m |
Standards Met | IEC, RoHS Compliant |
Minimum Temperature Sensed | -40°C |
- RS Stock No.:
- 262-3264
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO IEC Mineral Insulated Type K Thermocouple with 1.5 x 150mm Probe
A durable and accurate type K thermocouple with a single element insulated hot junction reducing electrical interference and a 1.5 x 150mm probe designed to be bent or formed to suit a wide range of applications. The type K thermocouple features flexible mineral insulation providing excellent response times with a plain pot seal and 1m PFA insulated bare flat pair tails.
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 397-1236
The type K thermocouple probe is constructed from Stainless Steel for its excellent strength and corrosion resistance and features IEC colour coded tails for quick identification helping prevent cross connection for a hardwearing thermocouple suitable for temperatures of -40°C to 1100°C.
The Stainless Steel thermocouple is suited to a wide variety of applications and is commonly used in heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Supplied in packs of 5, for packs of 1 see RS PRO 397-1236
Features and Benefits
Type K thermocouple
Single element hot junction
Flexible easy to shape 1.5 x 150mm probe
Stainless Steel construction
Maximum temperature of 1100°C
IEC colour coded
Class 1 tolerance
Plain pot seal
1m flat pair tail (7/0.2mm)
PFA Insulated
Single element hot junction
Flexible easy to shape 1.5 x 150mm probe
Stainless Steel construction
Maximum temperature of 1100°C
IEC colour coded
Class 1 tolerance
Plain pot seal
1m flat pair tail (7/0.2mm)
PFA Insulated
Standards and Approvals: IEC 584, BS EN 60584
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 1.5mm |
Probe Length | 150mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Bare Wire Tail |
Cable Length | 1m |
Standards Met | IEC, RoHS Compliant |
Minimum Temperature Sensed | -40°C |