- RS Stock No.:
- 712-7382
- Mfr. Part No.:
- K7663SP
- Manufacturer:
- MK Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€121.94
(exc. VAT)
€149.99
(inc. VAT)
Units | Per unit |
1 - 4 | €121.94 |
5 + | €115.72 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-7382
- Mfr. Part No.:
- K7663SP
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fully Populated Consumer Unit
MK Sentry introduce a new range of Populated Consumer Units. There are 3 new insulated surface mounted additions that come supplied pre fitted with switch Disconnector, RCDs, devices and necessary cabling. The populated units allow flexibility for protected and unprotected MCB or RCBO ways.
14 and 16 way flexible dual RCD Consumer Unit
Pre assembled with 100A switch, 2x63A RCDs & 6 MCBs (1x40A, 2x6A, 1x16A, 2x32A)
Insulated, surface mounted
Low profile design
Pre assembled with 100A switch, 2x63A RCDs & 6 MCBs (1x40A, 2x6A, 1x16A, 2x32A)
Insulated, surface mounted
Low profile design
Supplied with
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Specifications
Attribute | Value |
---|---|
Series | K7663SP |
Number of Ways Total | 14 |
Configured for Split Load | Yes |
Current Rating | 63A |
Dimensions | 230 x 306 x 110mm |
Housing Material | Plastic |
International Protection Rating | IP3X |
Depth | 110mm |
Width | 306mm |
Length | 230mm |