- RS Stock No.:
- 878-2104
- Mfr. Part No.:
- BK9173B
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 878-2104
- Mfr. Part No.:
- BK9173B
- Manufacturer:
- BK Precision
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies
B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.
Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface
Note
The standard output, single-channel, 2U models are the BK9171 ( 878-2090 ), BK9172 ( 878-2094 ) & BK9181 ( 878-2101 ). The 2-channel, 3U models are the BK9173 ( 878-2104 ) & BK9174 ( 878-2107 ). The higher output, single-channel, 3U models are the BK9182 ( 878-2110 ), BK9183 ( 878-2113 ), BK9184 ( 878-2117 ) & BK9185 ( 878-2126 ).
Supplied with
User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report
B&K Precision
Attribute | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 0 → 20V |
Supply Voltage | 115 V ac, 230 V ac |
Output Current | 0 → 10 A, 0 → 5 A |
Power Rating | 200W |
Number of Displays | 2 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 878-2104
- Mfr. Part No.:
- BK9173B
- Manufacturer:
- BK Precision
Non Compliant
- COO (Country of Origin):
- TW
B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies
B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.
Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface
Note
The standard output, single-channel, 2U models are the BK9171 ( 878-2090 ), BK9172 ( 878-2094 ) & BK9181 ( 878-2101 ). The 2-channel, 3U models are the BK9173 ( 878-2104 ) & BK9174 ( 878-2107 ). The higher output, single-channel, 3U models are the BK9182 ( 878-2110 ), BK9183 ( 878-2113 ), BK9184 ( 878-2117 ) & BK9185 ( 878-2126 ).
Supplied with
User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report
B&K Precision
Attribute | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 0 → 20V |
Supply Voltage | 115 V ac, 230 V ac |
Output Current | 0 → 10 A, 0 → 5 A |
Power Rating | 200W |
Number of Displays | 2 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |