WIKA RTD RTD Sensor, 6mm Dia, 250mm Long, G 1/2, +120°C Max
- RS Stock No.:
- 269-0505
- Mfr. Part No.:
- 48756152
- Manufacturer:
- WIKA
Price Each**
€396.47
(exc. VAT)
€487.66
(inc. VAT)
Temporarily out of stock - back order for despatch 05-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €396.47 |
**price indicative
Related links
- WIKA RTD RTD Sensor 150mm Long +120°C Max
- WIKA RTD RTD Sensor 100mm Long +120°C Max
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 100mm Long +80°C Max
- WIKA RTD RTD Sensor 150mm Long +80°C Max
- WIKA RTD RTD Sensor G 1/2, +120°C Max
- WIKA RTD RTD Sensor G 1/2, +120°C Max
- WIKA RTD RTD Sensor 2 Wire +120°C Max