WIKA RTD RTD Sensor, 6mm Dia, 100mm Long, G 1/2, +80°C Max
- RS Stock No.:
- 269-0523
- Mfr. Part No.:
- 48759778
- Manufacturer:
- WIKA
Price Each**
€312.56
(exc. VAT)
€384.45
(inc. VAT)
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €312.56 |
**price indicative
Related links
- WIKA RTD RTD Sensor 100mm Long +120°C Max
- WIKA RTD RTD Sensor 150mm Long +80°C Max
- WIKA RTD RTD Sensor 100mm Long G 1/2, +150°C Max
- WIKA RTD RTD Sensor 100mm Long M12, +85°C Max
- WIKA RTD RTD Sensor 250mm Long +120°C Max
- WIKA RTD RTD Sensor 150mm Long +150°C Max
- WIKA RTD RTD Sensor 150mm Long +120°C Max
- WIKA RTD RTD Sensor G 1/2, +80°C Max