Eaton Uninterruptible Power Supply, 1kW Power Rating, C14 Plug - EL1600USBDIN Eaton Ellipse ECO 1600 USB DIN
This uninterruptible power supply (UPS) is designed to deliver efficient power protection for critical electronic devices. It provides a robust solution during unexpected power interruptions, ensuring seamless operation and protecting connected equipment from damaging surges. The 1600 VA UPS is well-suited for environments where dependable power backup is essential, enhancing operational continuity and reliability in both commercial and residential settings.
Features & Benefits
• EcoControl function reduces power consumption by up to 25%
• Advanced surge protection safeguards connected equipment
• Multiple outlet options allow connection of various devices
• USB connectivity supports integration with different computer systems
• Compact design permits versatile installation in limited spaces
• Replaceable battery significantly extends the unit's service life
Applications
• Ideal for protecting PCs, workstations, and home AV systems
• Suitable for automation and control systems requiring consistent power
• Utilised with devices needing surge protection for data lines
• Commonly employed in electrical and mechanical industries for equipment reliability
What kind of devices can be connected to it?
The UPS can support various devices, including computers, printers, and networking equipment.
How do I know when to replace the battery?
The unit features indicators that alert when battery replacement is required.
Can it be used with different operating systems?
Yes, it is compatible with all major operating systems, including Windows and macOS.
What happens if theres an overload?
The push-button circuit breaker enables easy recovery from an overload condition.