Login / Register to access your benefits
Recently searched

    Eaton 184 → 264V Input UPS, 500VA (300W), EL500FR

    Subtotal (1 unit)**

    €136.36

    (exc. VAT)

    €167.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€136.36

    **price indicative

    RS Stock No.:
    287-7599
    Mfr. Part No.:
    EL500FR Eaton Ellipse ECO 500 FR
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Model

    EL500FR

    Power Rating

    300W

    VA Rating

    500VA

    Output Voltage

    184 → 264V

    Input Voltage

    184 → 264V

    Type

    UPS

    Length

    81mm

    Width

    235mm

    Plug Type

    C14

    Depth

    81mm

    Related links