Molex T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- RS Stock No.:
- 218-2078
- Mfr. Part No.:
- 146187-0050
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.19
(exc. VAT)
€27.295
(inc. VAT)
In Stock
- 1,690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.438 | €22.19 |
| 10 - 95 | €3.748 | €18.74 |
| 100 - 495 | €3.204 | €16.02 |
| 500 - 995 | €3.124 | €15.62 |
| 1000 + | €3.052 | €15.26 |
*price indicative
- RS Stock No.:
- 218-2078
- Mfr. Part No.:
- 146187-0050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Product Type | WiFi Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Minimum Frequency | 2400MHz | |
| Connector Type | U.FL/I-PEX MHF Connector | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 4.75dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Cable Length | 50mm | |
| Maximum Frequency | 5850MHz | |
| Standards/Approvals | REACH SVHC Contained, EU RoHS, Halogen Free Status Low-Halogen, CHINA RoHS | |
| Number of Bands | 2 | |
| Series | 146187 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Product Type WiFi Antenna | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Minimum Frequency 2400MHz | ||
Connector Type U.FL/I-PEX MHF Connector | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 4.75dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Cable Length 50mm | ||
Maximum Frequency 5850MHz | ||
Standards/Approvals REACH SVHC Contained, EU RoHS, Halogen Free Status Low-Halogen, CHINA RoHS | ||
Number of Bands 2 | ||
Series 146187 | ||
- COO (Country of Origin):
- CN
The Molex PCB cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 50mm cable length and screw-nut mounting.
Linear polarization
Net weight 0.732/g
Related links
- Molex T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- Molex T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi (Dual Band)
- Molex 146187-0050 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- Molex 204281-0050 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- Molex 146153-0050 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi (Dual Band)
- Molex 47950-1011 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
- Molex 204281-0200 T-Bar WiFi Antenna with U.FL/I-PEX MHF Connector Connector, WiFi
