RS PRO ICM3091N Clamp Meter, Max Current 400A ac With RS Calibration
- RS Stock No.:
- 123-2384
- Manufacturer:
- RS PRO
79 In stock, please allow up to 5 working days for delivery
Price Each
€142.97
(exc. VAT)
€175.85
(inc. VAT)
Units | Per unit |
---|---|
1 + | €142.97 |
- RS Stock No.:
- 123-2384
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO ICM 3091N AC Clamp Meter, 400 A
RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, DC Voltage and Resistance.
Features and Benefits:
- 3 digit LCD display (maximum reading 3999)
- NCV function (Non-contact voltage detection)
- Jaw opening suitable for cables 25.4 mm diameter
- Data hold function
- Auto power off (30 minutes)
- Auto ranging
- Over-range indication ("OL")
- Operates on 2 x AA batteries (approx 100 hour life)
- Low battery indication
- Dimensions 192 x 64 x 31 mm
- Weight 250 g approximately
Typical Applications
Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. Clamp meters are commonly used by:
- Industrial maintenance technicians
- Control technicians
- Electricians – in-house and contractors
- Facilities, building maintenance and HVAC technicians
- Service organisations
FAQs
What battery does this require?
The RS PRO ICM3091N clamp meter requires AA (x 2) batteries.
What is supplied?
The RS PRO ICM3091N clamp meter requires AA (x 2) batteries.
What is supplied?
- AA batteries (installed)
- Test lead
- User manual
- Carrying case
Standards
IEC1010-1 CAT III 600 V, IEC 1010-2-032
Supplied with
Carry case, AA batteries (x2), user manual, test lead
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM3091N |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.01A |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2 % + 10 Digits |
Best AC Voltage Accuracy | ±1.5 % + 10 Digits |
Functions Measured | AC Current, AC Voltage, Continuity Beeper, DC Voltage, Resistance |
Jaw Capacity Busbars | 25.4 (Cable Dia.)mm |
Best DC Voltage Accuracy | ±1 % + 5 Digits |
Dimensions | 64 x 31 x 192mm |
DC Voltage Measurement Resolution | 0.1V |
Best Resistance Measurement Accuracy | ±1 % + 5 Digits |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Power Source | Battery |
Minimum Operating Temperature | 0°C |
Height | 192mm |
Non-Contact Voltage Detector | Yes |
Width | 31mm |
AC Voltage Measurement Resolution | 0.1V |
Length | 64mm |
Battery Life | 100 h |
Weight | 250g |
Resistance Measurement Resolution | 100mΩ |
Battery Type | AA |