Metrix MX0350-Z Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT II, CAT III Non-Contact Voltage Detector, UKAS
- RS Stock No.:
- 192-5779
- Mfr. Part No.:
- MX0350-Z
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€247.00
(exc. VAT)
€303.81
(inc. VAT)
- 18 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 07 October 2026
Units | Per unit |
|---|---|
| 1 + | €247.00 |
*price indicative
- RS Stock No.:
- 192-5779
- Mfr. Part No.:
- MX0350-Z
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 400A | |
| Resistance Resolution | 0.1Ω | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | MX0350-Z | |
| AC Current Resolution | 10mA | |
| AC Voltage Resolution | 100mV | |
| AC Current Accuracy | ±1.9 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| AC Voltage Accuracy | ±1.9 % rdg + 5 Digits | |
| Resistance Measurement Accuracy | ±1 % rdg + 2 Digits | |
| Clamp Meter Type | Current, Resistance, Voltage | |
| DC Voltage Resolution | 10 mV dc | |
| DC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| Maximum Jaw Opening | 26mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Weight | 230g | |
| Length | 193mm | |
| Height | 28mm | |
| True RMS | Yes | |
| Functions Measured | AC Current, Resistance, DC Voltage, AC Voltage | |
| Battery Type | AAA | |
| Display Type | LCD | |
| Power Source | Battery | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 300V, 600V | |
| Battery Life | 200h | |
| Maximum Conductor Size | 26mm | |
| Calibrated | UKAS | |
| Non-Contact Voltage Detector | Yes | |
| Maximum AC Current Measurement | 400A | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 400A | ||
Resistance Resolution 0.1Ω | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number MX0350-Z | ||
AC Current Resolution 10mA | ||
AC Voltage Resolution 100mV | ||
AC Current Accuracy ±1.9 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
AC Voltage Accuracy ±1.9 % rdg + 5 Digits | ||
Resistance Measurement Accuracy ±1 % rdg + 2 Digits | ||
Clamp Meter Type Current, Resistance, Voltage | ||
DC Voltage Resolution 10 mV dc | ||
DC Voltage Accuracy ±1 % rdg + 3 Digits | ||
Maximum Jaw Opening 26mm | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Weight 230g | ||
Length 193mm | ||
Height 28mm | ||
True RMS Yes | ||
Functions Measured AC Current, Resistance, DC Voltage, AC Voltage | ||
Battery Type AAA | ||
Display Type LCD | ||
Power Source Battery | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 300V, 600V | ||
Battery Life 200h | ||
Maximum Conductor Size 26mm | ||
Calibrated UKAS | ||
Non-Contact Voltage Detector Yes | ||
Maximum AC Current Measurement 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Pocket clamp multimeters MX 350 and MX 355
Approvals
Related links
- Metrix MX0350-Z Clamp Meter, 400 A 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Metrix MX0350-Z Clamp Meter RSCAL
- Metrix MX0650-Z Clamp Meter UKAS
- Metrix MX0650-Z Clamp Meter, 1000 A 1000 A 1000 V dc 600 V ac CAT III Non-Contact Voltage Detector
- Metrix MX0650-Z Clamp Meter RSCAL
- Fluke 325 Clamp Meter CAT III Non-Contact Voltage Detector, UKAS
- Megger DCM320 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
- Megger DCM310 Clamp Meter 400 A 600 V dc 600 V ac CAT III Non-Contact Voltage Detector, UKAS
