RS PRO RS330 Clamp Meter, Max Current 400A ac With RS Calibration
- RS Stock No.:
- 123-1983
- Manufacturer:
- RS PRO
5 In stock, please allow up to 5 working days for delivery
In stock, please allow up to 10 working days for delivery (EU stock)
Price Each
€105.55
(exc. VAT)
€129.83
(inc. VAT)
Units | Per unit |
---|---|
1 + | €105.55 |
- RS Stock No.:
- 123-1983
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO RS330 Mini AC Autoranging Clamp Meter
From the trusted RS PRO brand, the RS330 is a great value clamp meter designed to verify the presence of load current, voltage and resistance. Its small body and jaws fit beautifully into the hand. Features include a large, easy-to-read, backlit display.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
2000 Count large-scale LCD display
AC 600 Amps capability
AC 600 V capability
2000 Ω Resistance range
True RMS ACV/ACA
Continuity Beeper
Display Hold
Auto power off
600 V circuit protection
Insulated input jacks
Up to 34 mm dia. (750 MCM) conductor
4 ft drop proof
Protective carrying case
Hand guard designed
CAT. III 600 V/CAT. II 1000 V Safety Standard
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
As it is auto-ranging, the multimeter is faster and more user-friendly than manual multimeters where you have to know and preset the appropriate range before measuring.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
2000 Count large-scale LCD display
AC 600 Amps capability
AC 600 V capability
2000 Ω Resistance range
True RMS ACV/ACA
Continuity Beeper
Display Hold
Auto power off
600 V circuit protection
Insulated input jacks
Up to 34 mm dia. (750 MCM) conductor
4 ft drop proof
Protective carrying case
Hand guard designed
CAT. III 600 V/CAT. II 1000 V Safety Standard
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
As it is auto-ranging, the multimeter is faster and more user-friendly than manual multimeters where you have to know and preset the appropriate range before measuring.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Test leads, carrying case, AAA 1.5 V batteries x2 and user manual
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Model Number | RS330 |
Calibrated | RSCAL |
AC Current Measurement Resolution | 1mA ac |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±3% + 4 Digits |
Best AC Voltage Accuracy | ±1.5% + 2 Digits |
Jaw Capacity Busbars | 23mm |
Best DC Voltage Accuracy | ±0.5% + 1 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance |
Display Type | LCD |
Height | 205mm |
Best Resistance Measurement Accuracy | ±3% + 5 Digits |
Power Source | Battery |
Width | 37mm |
Weight | 200g |
Length | 70mm |
Battery Type | AAA |
Dimensions | 70 x 37 x 205mm |