Conduit Fitting, 10mm Nominal Size, PG11, Nylon 6, Black
- RS Stock No.:
- 289-1243
- Mfr. Part No.:
- BVWD-P110GT-11
- Manufacturer:
- PMA
Price 1 Pack of 50**
€298.13
(exc. VAT)
€366.70
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €298.13 | €5.963 |
**price indicative
Related links
- Flexible Fitting 10mm Nominal Size Polyamide 6, Black
- PMA Flexible Fitting 10mm Nominal Size Nylon 6, Black
- Flexible Fitting 10mm Nominal Size Polyamide 6, Black
- Flexible Fitting 10mm Nominal Size Nylon 6, Black
- PMA 10mm Nominal Size Nylon 6, Black
- PMA 12mm Nominal Size Nylon 6, Black
- Conduit Fitting PG16 Black
- Conduit Fitting PG36 Black