Conduit Fitting, 36mm Nominal Size, PG36, Nylon 6, Black
- RS Stock No.:
- 289-1245
- Mfr. Part No.:
- BVWD-P366GT
- Manufacturer:
- PMA
Price 1 Pack of 20**
€489.64
(exc. VAT)
€602.26
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €489.64 | €24.482 |
**price indicative
Related links
- PMA 90° Curved Elbow 36mm Nominal Size PA 6, Black IP66 rating
- Conduit Fitting M36 Black
- PMA Straight 36mm Nominal Size PA 6, Grey IP66 rating
- Flexible Fitting 36mm Nominal Size Polyamide 6, Black
- PMA Straight 36mm Nominal Size PA 6, Black IP68 rating
- Flexible Fitting 36mm Nominal Size Polyamide 6, Black
- Conduit Fitting PG11 Black
- PMA Flexible Fitting 10mm Nominal Size Nylon 6, Black