PMA Flexible Fitting, Conduit Fitting, 10mm Nominal Size, M16, Nylon 6, Black
- RS Stock No.:
- 287-9425
- Mfr. Part No.:
- BVWD-M160GT
- Manufacturer:
- PMA
Subtotal (1 pack of 50 units)*
€313.34
(exc. VAT)
€385.41
(inc. VAT)
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €313.34 | €6.267 |
*price indicative
- RS Stock No.:
- 287-9425
- Mfr. Part No.:
- BVWD-M160GT
- Manufacturer:
- PMA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PMA | |
Nominal Size | 10mm | |
Fitting Type | Flexible Fitting | |
Thread Size | M16 | |
Material | Nylon 6 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand PMA | ||
Nominal Size 10mm | ||
Fitting Type Flexible Fitting | ||
Thread Size M16 | ||
Material Nylon 6 | ||
Colour Black | ||
Related links
- Flexible Fitting 10mm Nominal Size Nylon 6, Black
- Flexible Fitting 10mm Nominal Size Polyamide 6, Black
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Black
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Black
- Conduit Fitting PG11 Black
- PMA Flexible Fitting 7mm Nominal Size Nylon 6, Black
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Grey
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Grey