Login / Register to access your benefits
Recently searched

    Amphenol Limited, 62GB 19 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)*

    €104.84

    (exc. VAT)

    €128.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 09 March 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€104.84
    10 +€96.67

    *price indicative

    RS Stock No.:
    200-4911
    Mfr. Part No.:
    62GB-57A14-19PN-760
    Manufacturer:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    19

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    850 V

    Military Standard

    MIL-DTL-26482

    Body Orientation

    Straight

    Series

    62GB

    Related links