Sefram GE.4511 Oscilloscope Probe, Passive Probe Type, 500MHz, 1:10, BNC Connector
- RS Stock No.:
- 230-7455
- Mfr. Part No.:
- GE.4511
- Manufacturer:
- Sefram
Price Each
€78.36
(exc. VAT)
€96.38
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €78.36 |
- RS Stock No.:
- 230-7455
- Mfr. Part No.:
- GE.4511
- Manufacturer:
- Sefram
Related links
- Sefram GE.1521 Oscilloscope Probe 150MHz 1:10 , BNC Connector
- Sefram GE.1511 Oscilloscope Probe 150MHz BNC Connector
- Sefram GE.2521 Oscilloscope Probe 250MHz 1:10 , BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP009-1 Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-Z Series RT-ZP05 Oscilloscope Probe 500MHz BNC Connector
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector
- Keysight Technologies 10073D Oscilloscope Probe 500MHz BNC Connector