- RS Stock No.:
- 801-4877
- Mfr. Part No.:
- PP005A
- Manufacturer:
- Teledyne LeCroy
6 In stock for delivery within 2 working days
Added
Price Each
€340.00
(exc. VAT)
€418.20
(inc. VAT)
Units | Per unit |
1 + | €340.00 |
- RS Stock No.:
- 801-4877
- Mfr. Part No.:
- PP005A
- Manufacturer:
- Teledyne LeCroy
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy Passive Probes
LeCroy passive probes automatically scale the oscilloscope waveforms without user input. They are optimised for maximum waveform fidelity, including high frequency signal components, in a rugged design suitable for everyday use.
Note
The PP007-WR is designed to be used with the WaveRunner 6000 series, while the PP007-WS is designed for the WaveSurfer 400 series oscilloscopes. The physical design of these two probes is identical. All of the connection accessories, standard and optional, will fit both models. The PP008-1 is for use with WaveRunner Xi series oscilloscopes.
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 500MHz |
Maximum Common Mode Input Voltage | 500V |
Connector Type | BNC |
Model Number p | PP005A |
Number of Probes | 1 |
Safety Category | CAT I 600 V, CAT II 300V |
- RS Stock No.:
- 801-4877
- Mfr. Part No.:
- PP005A
- Manufacturer:
- Teledyne LeCroy