Teledyne LeCroy PP022 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector
- RS Stock No.:
- 922-5258
- Distrelec Article No.:
- 300-86-301
- Mfr. Part No.:
- PP022-1
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€425.00
(exc. VAT)
€522.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €425.00 |
*price indicative
- RS Stock No.:
- 922-5258
- Distrelec Article No.:
- 300-86-301
- Mfr. Part No.:
- PP022-1
- Manufacturer:
- Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teledyne LeCroy | |
Probe Type | Voltage | |
Attenuation | 1:10 | |
Bandwidth | 500MHz | |
Connector Type | BNC | |
Model Number p | PP022 | |
Number of Probes | 1 | |
Safety Category | CAT I 500 V, CAT II 400V | |
Rise Time | 700ps | |
Select all | ||
---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p PP022 | ||
Number of Probes 1 | ||
Safety Category CAT I 500 V, CAT II 400V | ||
Rise Time 700ps | ||
Related links
- Teledyne LeCroy PP022 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP023 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP011-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP009-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP020 Series PP020-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe 500MHz BNC Connector