- RS Stock No.:
- 719-9447
- Mfr. Part No.:
- 1-520532-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-9447
- Mfr. Part No.:
- 1-520532-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity SDL (Shielded Data Link) Plug Connectors
SDL (Shielded Data Link) plug connectors with EMI/RFI shielded housings, 8 conductors and pre-loaded gold plated IDC contacts on a .050 centre line. These SDL (Shielded Data Link) plug connectors provide prmary stain relief to the cable shield and secondary strain relief for the main cable conductors. Integral letter coded polarization keying slots are provided to ensure the plugs are correctly matched to the receptacles.
Stock number 719-9444 is for use with flat cable, has a tin over nickel plated brass shield, a brown polycarboate housing, accepts a wire size of 24 AWG and has 'Type E' keying
Stock number 719-9447 is for use with round cable, has a tin plated steel shield, a UL 94V-2 polycarbonate GF smoke grey housing, accepts a wire size of 28-26 AWG and has 'Type A' keying. This SDL plug also needs a top shield (see stock number 717-4439, a bottom shield (see stock number 717-4420), a ferrule (see 719-9668) and an optional ferrule boot (717-4410)
For SDL receptacle connectors see stock number 719-9435 typically.
Stock number 719-9444 is for use with flat cable, has a tin over nickel plated brass shield, a brown polycarboate housing, accepts a wire size of 24 AWG and has 'Type E' keying
Stock number 719-9447 is for use with round cable, has a tin plated steel shield, a UL 94V-2 polycarbonate GF smoke grey housing, accepts a wire size of 28-26 AWG and has 'Type A' keying. This SDL plug also needs a top shield (see stock number 717-4439, a bottom shield (see stock number 717-4420), a ferrule (see 719-9668) and an optional ferrule boot (717-4410)
For SDL receptacle connectors see stock number 719-9435 typically.
Modular sockets
Series SS 63, 64 and 65.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
A series of 4, 6 , 8 and 10 pin modular sockets for PCB mounting that meet the requirements for flawless communication and data transmission.
The sockets are made of black polyester (PE) with gold-plated phosphor bronze contacts; 30 μinch gold (Au) over 75 μinch nickel (Ni).
The series includes a number of variants:
Standard, series 63 (horizontal)
Low profile, series 64
Vertical, series 65
Unflanged, type NF
With panel stop, type FLS
With full flange, type F
With code (key)
With thicker gold plating on contacts.
Specifications
Attribute | Value |
---|---|
Connector Type | Shielded Data Link |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Housing Material | PC |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Series | SDL |
- RS Stock No.:
- 719-9447
- Mfr. Part No.:
- 1-520532-3
- Manufacturer:
- TE Connectivity