- RS Stock No.:
- 197-4634
- Mfr. Part No.:
- YL40/L50/A/RN/WR
- Manufacturer:
- Clifford & Snell
1 In stock for delivery within 2 working days
Added
Price Each
€160.42
(exc. VAT)
€197.32
(inc. VAT)
Units | Per unit |
1 - 9 | €160.42 |
10 - 14 | €152.41 |
15 + | €147.59 |
- RS Stock No.:
- 197-4634
- Mfr. Part No.:
- YL40/L50/A/RN/WR
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 106 dB (A) with Xenon strobe is a yodalight range compact multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 106 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has independently
selectable second stage and stainless steel fixings.
selectable second stage and stainless steel fixings.
IP65 rated as standard
Robust, reliable and simple to install
Low power Consumption
Strobe available in 5 Joules
Certifies to Kite Mark, UL, MED, VdS
Lens available in six different
colours
Robust, reliable and simple to install
Low power Consumption
Strobe available in 5 Joules
Certifies to Kite Mark, UL, MED, VdS
Lens available in six different
colours
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Amber |
Mounting Style | Fixed |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | Xenon |
Maximum Decibel | 108dB |
Number Of Tones | 32 |
IP Rating | IP65 |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
Maximum Temperature | 70°C |
Standards Met | CE Certified EN54-3 UKCA |
- RS Stock No.:
- 197-4634
- Mfr. Part No.:
- YL40/L50/A/RN/WR
- Manufacturer:
- Clifford & Snell