Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 24V ac Surface 108 dB @ 1m
- RS Stock No.:
- 197-4641
- Mfr. Part No.:
- YL40/N50/R/RN/WR
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€174.24
(exc. VAT)
€214.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.24 |
*price indicative
- RS Stock No.:
- 197-4641
- Mfr. Part No.:
- YL40/N50/R/RN/WR
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Current Consumption | 95 mA | |
| Mount Type | Surface | |
| Sounder Type | Alarm | |
| Terminal Type | Terminal Block | |
| Series | YL40 | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 108dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 108dB | |
| Number of Tones | 32 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate, ABS | |
| Standards/Approvals | CE Certified, EN54-3, MED, UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Strobe | ||
Current Consumption 95 mA | ||
Mount Type Surface | ||
Sounder Type Alarm | ||
Terminal Type Terminal Block | ||
Series YL40 | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Red | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 108dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 108dB | ||
Number of Tones 32 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate, ABS | ||
Standards/Approvals CE Certified, EN54-3, MED, UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Red Strobe Light Sounder Beacon, 230V AC, 108dB - YL40 Series - YL40/N50/R/RN/WR
Create an effective warning system with this Clifford & Snell sounder beacon. Its Xenon bulb is encased in a red lens and produces a highly visible strobe lighting effect to signal an emergency situation. The sounder has a choice of 32 tones, so you can differentiate between different types of hazards. Mounting holes on the back box let you easily attach this device to a suitable surface or a standard wiring box. You can use it as an alarm in the event of a malfunction or to signal to personnel that they should evacuate a hazardous area.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-proof and resistant to low-pressure water jets
• ABS (acrylonitrile butadiene styrene) and polycarbonate lens is flame-retardant and impact-resistant for safe use in harsh environments
• Maximum sound output of 108dB (decibels) is audible in noisy environments
Applications
• Safety systems
• Assembly lines
• Shipping facilities
How do I switch between the tones in this sounder beacon?
The beacon comes with a five-way DIL (dual in-line) switch, which means you can select sounds without dismantling the device. Each of the 32 available tones has a specific frequency. You can switch between tones using the corresponding numbers on the switch.
Related links
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
