Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 115V ac Surface 108 dB @ 1m
- RS Stock No.:
- 197-4635
- Mfr. Part No.:
- YL40/L50/R/RN/WR
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€170.93
(exc. VAT)
€210.24
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.93 |
*price indicative
- RS Stock No.:
- 197-4635
- Mfr. Part No.:
- YL40/L50/R/RN/WR
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Mount Type | Surface | |
| Sounder Type | Electronic | |
| Current Consumption | 130mA | |
| Series | YL40 | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 115V ac | |
| Bulb Type | Xenon | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 108dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 108dB | |
| Hazardous Area Certification | NO | |
| Number of Tones | 32 | |
| IP Rating | IP65 | |
| Housing Material | ABS, Polycarbonate | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Strobe | ||
Mount Type Surface | ||
Sounder Type Electronic | ||
Current Consumption 130mA | ||
Series YL40 | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 115V ac | ||
Bulb Type Xenon | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 108dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 108dB | ||
Hazardous Area Certification NO | ||
Number of Tones 32 | ||
IP Rating IP65 | ||
Housing Material ABS, Polycarbonate | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
Clifford & Snell Red Sounder Beacon, 108dB, 115V AC - YL40 Series - YL40/L50/R/RN/WR
Looking for an effective audio and visual signalling solution? Choose this sounder beacon from Clifford & Snell. As its xenon bulb produces a bright flashing light, it attracts attention and is easy to see from a distance. The sounder produces a clear alarm with an intensity of 108dB (decibels) from a distance of 1m. This makes it a good choice for use in areas with noisy equipment and machinery. Thanks to its impact-resistant and flame-retardant ABS (acrylonitrile butadiene styrene) housing material, it's a safe and durable choice for use in harsh industrial environments.
Features & Benefits
• Low current consumption of 130mA for energy-efficient operation
• UV-stable PC (polycarbonate) lens won't fade or warp in sunlight
• Corrosion-resistant stainless steel fixings for secure wall mounting
• Wide operating temperature range of -35°C to +70°C for use in hot and cold environments
Applications
• Marine equipment
• Process and packaging plants
• Construction sites
How many alarm stages does this beacon have?
This versatile beacon has two alarm stages, including a steady or continuous stage and a flashing stage with a flash rate of 60FPM (flashes per minute).
Related links
- Clifford & Snell YL40 Series Blue Beacon-Sounder Combination, IP65 230V ac Surface 108 dB @ 1m
- Clifford & Snell YL40 Series Green Beacon-Sounder Combination, IP65 230V ac Surface 108 dB @ 1m
- Clifford & Snell YL40 Series Amber Beacon-Sounder Combination Surface 108 dB @ 1m
- Clifford & Snell YL40 Series Yellow Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Red Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Opal Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Magenta Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
- Clifford & Snell YL40 Series Blue Beacon-Sounder Combination, IP65 24V dc Wall 108 dB @ 1m
