4D Systems 4Discovery-35 TFT TFT LCD Display / Touch Screen, 3.5in HVGA, 480 X 320pixels
- RS Stock No.:
- 561-705
- Mfr. Part No.:
- 4Discovery-35
- Brand:
- 4D Systems
Subtotal (1 unit)*
€156.91
(exc. VAT)
€193.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.91 |
*price indicative
- RS Stock No.:
- 561-705
- Mfr. Part No.:
- 4Discovery-35
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 3.5in | |
| Interface Type | RS485 | |
| Resolution | 480 X 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 48.96 x 73.44mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | HVGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 3.5in | ||
Interface Type RS485 | ||
Resolution 480 X 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 48.96 x 73.44mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type HVGA | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems a High-resolution 480x320 pixel 3.5 inch Intelligent wall-mounted display product from 4D Systems, featuring the DIABLO16 Processor. The 4Discovery is designed to be mounted to a standard light switch flush/mounting box, or directly onto a panel or wall. This universal mounting enables quick and easy installation almost anywhere, such as on a wall or into an enclosure or panel, enabling a wide range of customers to take advantage of this display product.
Supports all available Windows font
RoHS and CE-Compliant
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
Weight approximately 80g
RoHS and CE-Compliant
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
Weight approximately 80g
Related links
- 4D Systems 4Discovery-35Wifi TFT LCD Colour Display 480 x 320pixels
- 4D Systems gen4-RP2350-35T TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-RP2350-35CT TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems gen4-RP2350-35CT-CLB TFT TFT LCD Display / Touch Screen 320 x 480pixels
- 4D Systems 4Discovery-50W TFT TFT LCD Display / Touch Screen 480 x 854pixels
- 4D Systems 4Discovery-50 TFT TFT LCD Display / Touch Screen 480 x 854pixels
- 4D Systems uLCD-35DT TFT LCD Colour Display / Touch Screen 480 x 320pixels
- 4D Systems gen4-RP2350-35 TFT TFT LCD Display 320 x 480pixels
