Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Subtotal (1 bag of 75 units)*

€98.025

(exc. VAT)

€120.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,275 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 +€1.307€98.03

*price indicative

RS Stock No.:
167-4648
Mfr. Part No.:
PEC11R-4020F-S0024
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1 mm, 2.6 x 1.8 mm

COO (Country of Origin):
CN

PEC11 Series - 12 mm Incremental Encoder


Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Related links