OPA348AIDCKR Texas Instruments, Dual Operational, Op Amp, 1MHz, 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 226-4875
- Mfr. Part No.:
- OPA348AIDCKR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)**
€1,071.00
(exc. VAT)
€1,317.00
(inc. VAT)
9000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.357 | €1,071.00 |
**price indicative
Related links
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCV20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- OPA365AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23