OPA348AIDBVR Texas Instruments, Dual Operational, Op Amp, 1MHz, 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 226-4873
- Mfr. Part No.:
- OPA348AIDBVR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 25 units)**
€18.83
(exc. VAT)
€23.15
(inc. VAT)
2350 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
25 - 25 | €0.753 | €18.825 |
50 - 75 | €0.737 | €18.425 |
100 - 225 | €0.576 | €14.40 |
250 - 975 | €0.537 | €13.425 |
1000 + | €0.493 | €12.325 |
**price indicative
Related links
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70
- OPA365AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP
- MCP6007-E/SN Microchip Op Amp 5.5 V SOIC
- MCP6007-E/MS Microchip Op Amp 1.8 → 5.5 V, 8-Pin SOIC/MSOP
- LMC6482IMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC