NCV20081SQ2T2G onsemi, Dual Operational, Op Amp, 1.2MHz 1.2 MHz, 1.8 V, 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 202-5592
- Mfr. Part No.:
- NCV20081SQ2T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€777.00
(exc. VAT)
€957.00
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.259 | €777.00 |
**price indicative
Related links
- NCS20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- LM324APWR Texas Instruments 1.2MHz 1.2 MHz 14-Pin TSSOP
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- MCP6007-E/MS Microchip Op Amp 1.8 → 5.5 V, 8-Pin SOIC/MSOP
- NCS20091MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20061MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6