NCS20081SQ2T2G onsemi, Dual Operational, Op Amp, 1.2MHz 1.2 MHz, 1.8 V, 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 202-5586
- Mfr. Part No.:
- NCS20081SQ2T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€573.00
(exc. VAT)
€705.00
(inc. VAT)
6000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.191 | €573.00 |
**price indicative
- RS Stock No.:
- 202-5586
- Mfr. Part No.:
- NCS20081SQ2T2G
- Manufacturer:
- onsemi
Related links
- NCV20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- LM324APWR Texas Instruments 1.2MHz 1.2 MHz 14-Pin TSSOP
- MCP6007-E/MS Microchip Op Amp 1.8 → 5.5 V, 8-Pin SOIC/MSOP
- NCV21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCS21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353