ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€58.67

(exc. VAT)

€72.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.67

*price indicative

RS Stock No.:
163-056
Mfr. Part No.:
IFS290
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IFS

Switching Frequency

2 kHz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for optimal performance in challenging environments. With its remarkable sensing capabilities, it is ideally suited for industrial applications requiring precision and reliability. The sensor operates within a broad temperature range and features an impressive protection class, ensuring durability in various conditions. Its robust design incorporates gold-plated contacts, enhancing reliability and performance over time. Leveraging advanced technology, this device provides an exceptionally accurate sensing range, making it a vital component in factory automation and mobile applications. Built to withstand magnetic interference, it guarantees consistent operation even under the most demanding circumstances. With certification for numerous safety and performance standards, this sensor is a trustworthy choice for professionals seeking quality and reliability.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 ensure Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links