ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€69.99

(exc. VAT)

€86.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.99

*price indicative

RS Stock No.:
163-058
Mfr. Part No.:
IFC246
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Non-Flush

Series

IFC

Switching Frequency

2 kHz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is a cutting-edge solution designed for precision and reliability in diverse industrial applications. Featuring a robust stainless steel housing and advanced sensing capabilities, it ensures exceptional performance even in demanding environments. With a sensing range of up to 8 mm, this model is ideal for detecting metallic objects in machine tools and other machinery. Its gold-plated contacts and unique design provide excellent magnetic-field immunity, making it a reliable choice for use with coolants and lubricants. Engineered to withstand harsh conditions, this sensor is IP68 rated, ensuring longevity and durability while delivering accurate results. Experience high efficiency and unparalleled safety with this versatile inductive sensor, making it an indispensable tool in modern engineering and automation.

Correction factor 1 ensure constant sensing range on all metals
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications

Related links