ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, PNP NC, 10 → 30 V
- RS Stock No.:
- 184-765
- Mfr. Part No.:
- KI5301
- Brand:
- ifm electronic
Subtotal (1 unit)*
€115.18
(exc. VAT)
€141.67
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.18 |
*price indicative
- RS Stock No.:
- 184-765
- Mfr. Part No.:
- KI5301
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 40 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 92mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Switching Frequency | 30 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 40 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 92mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Series KI | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Switching Frequency 30 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for high efficiency and precision in diverse industrial settings. Its advanced PNP output technology ensures reliable detection of both metallic and non-metallic objects within a 0.5 to 40 mm sensing range. Compatible with IO-Link for seamless system integration, this sensor features adjustable sensing capabilities and robust environmental protection. Its compact, threaded design simplifies installation, making it an optimal choice for modern automation needs.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
