ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection NO, 20 → 250 V ac

Subtotal (1 unit)*

€125.10

(exc. VAT)

€153.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.10

*price indicative

RS Stock No.:
185-678
Mfr. Part No.:
IF0287
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

20 → 250 V ac

Length

77mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IF0

Switching Current

900 mA

Switching Frequency

25 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines reliability with its robust design, tailored for a variety of industrial applications. Utilising advanced sensing technology, the sensor efficiently detects metallic objects within a sensing range of 4mm, ensuring precision in every operation. Housed in a durable threaded design, it withstands demanding conditions with a protection rating of IP67, making it suitable for environments with moisture and dust. Operating over a wide voltage range, this unit ensures compatibility with various systems while providing reverse polarity protection for added safety. With its significant short-circuit proofing and overload protections, you can trust the performance even under stress.

With AC output for use in AC power mains
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
For a precise position detection on machines

Related links