ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 190-290
- Mfr. Part No.:
- IIS249
- Brand:
- ifm electronic
Subtotal (1 unit)*
€73.56
(exc. VAT)
€90.48
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.56 |
*price indicative
- RS Stock No.:
- 190-290
- Mfr. Part No.:
- IIS249
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Series | IIS | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Series IIS | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor offers an advanced sensing solution tailored for industrial environments. Built for efficiency, it excels in detecting metallic objects without direct contact, making it ideal for automating processes in factory settings. The sensor's robust design ensures reliable performance in challenging conditions, with a broad operating temperature range and exceptional protection ratings. Enhanced with gold plated contacts, it promises durability and precision, while its increased sensing capabilities enable greater flexibility in application. Engineered to meet stringent industry standards, this sensor combines reliability with cutting edge technology, guaranteeing optimal performance for a myriad of industrial settings.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
