Festo Proximity Circular Proximity Sensor, 0.6 mm Detection NO, 10 → 30 V dc
- RS Stock No.:
- 342-989
- Mfr. Part No.:
- DADG-D-F8-16/20
- Brand:
- Festo
Subtotal (1 unit)*
€138.55
(exc. VAT)
€170.42
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.55 |
*price indicative
- RS Stock No.:
- 342-989
- Mfr. Part No.:
- DADG-D-F8-16/20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Proximity | |
| Detection Range | 0.6 mm | |
| Body Style | Circular | |
| Output Function | NO | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Proximity | ||
Detection Range 0.6 mm | ||
Body Style Circular | ||
Output Function NO | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Festo proximity switch is designed to deliver precision and reliability in a compact form. With robust construction and advanced features, it provides efficient sensing capabilities in a variety of industrial environments. Its compliance with standards ensures a dependable performance, making it an essential component for modern automation solutions. The switch is highly versatile and suitable for use in applications requiring quick and accurate detection of object presence, contributing to increased productivity and streamlined operations.
Conforms to the EN 60947-5-2 standard for enhanced safety
Offers PNP switching output for versatility in configurations
Designed to operate in a broad temperature range from -25 °C to 70 °C
Features a degree of protection rated at IP67 which ensuring durability in harsh conditions
Capable of handling a maximum switching frequency of 5000 Hz for rapid response
Includes reverse polarity protection to safeguard electrical connections
Compact size and lightweight construction facilitate easy installation
Robust housing made of steel enhances longevity and operational reliability
Offers PNP switching output for versatility in configurations
Designed to operate in a broad temperature range from -25 °C to 70 °C
Features a degree of protection rated at IP67 which ensuring durability in harsh conditions
Capable of handling a maximum switching frequency of 5000 Hz for rapid response
Includes reverse polarity protection to safeguard electrical connections
Compact size and lightweight construction facilitate easy installation
Robust housing made of steel enhances longevity and operational reliability
Related links
- Festo Proximity Circular Proximity Sensor 10 → 30 V dc
- Festo Proximity Circular Proximity Sensor PNP NO, 12 → 30 V dc
- Festo QS Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 133195
- Festo QS Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 133194
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 130739
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132059
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132047
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130685
