Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 12 → 48 V dc
- RS Stock No.:
- 179-9922
- Distrelec Article No.:
- 303-04-301
- Mfr. Part No.:
- XS618B4NAM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€71.27
(exc. VAT)
€87.66
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.27 |
*price indicative
- RS Stock No.:
- 179-9922
- Distrelec Article No.:
- 303-04-301
- Mfr. Part No.:
- XS618B4NAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 71.65mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Width | 24mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Series | OsiSense XS | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
Length 71.65mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Width 24mm | ||
Housing Material Brass | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Series OsiSense XS | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS6 M18 - L72mm - brass - Sn12mm - 12..48VDC – M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
