Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-8809
- Distrelec Article No.:
- 301-23-505
- Mfr. Part No.:
- CBN8-12GH60-E2-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
€132.94
(exc. VAT)
€163.52
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.94 |
*price indicative
- RS Stock No.:
- 184-8809
- Distrelec Article No.:
- 301-23-505
- Mfr. Part No.:
- CBN8-12GH60-E2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 61.2mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 36Hz | |
| Switching Current | 100 mA | |
| Standards Met | cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | |
| Switching Frequency | 36 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 61.2mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 36Hz | ||
Switching Current 100 mA | ||
Standards Met cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | ||
Switching Frequency 36 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
8 mm non-flush
Operating distance adjustable via potentiometer
Suitable for foodstuff conditions
Resistant against aggressive media
Operating distance adjustable via potentiometer
Suitable for foodstuff conditions
Resistant against aggressive media
Related links
- Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 60 V dc
- Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 60 V dc
- Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 253 V ac
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
