Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M18, 2.2 m Detection, PNP NO/NC, 15 → 30 V dc
- RS Stock No.:
- 188-5259
- Mfr. Part No.:
- UA18CAD22PGM1TI
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
€365.41
(exc. VAT)
€449.45
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.41 |
*price indicative
- RS Stock No.:
- 188-5259
- Mfr. Part No.:
- UA18CAD22PGM1TI
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.2 m | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 91.7mm | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 50 mA | |
| Switching Frequency | 1 Hz | |
| Maximum Operating Temperature | +65°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE Certified, cULus Listed | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 2.2 m | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 91.7mm | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 50 mA | ||
Switching Frequency 1 Hz | ||
Maximum Operating Temperature +65°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE Certified, cULus Listed | ||
- COO (Country of Origin):
- IT
A family of diffuse ultrasonic sensors with sensing range from 50-400 mm, 100-900 mm and 200-2200 with a resolution as low as 1.0 mm. The sensor contains both an analogue and a digital output. The output is either 0-10V or 4-20 mA and the digital output NPN or PNP, NO or NC which forms a window detection. The sensor is the ideal choice for distance measurement, level measurement, diameter measurement or loop control. Due to use of microprocessor control the digital filtering makes the sensor immune to most electromagnetic interferences.
Cylindrical M18 PBT housing
Sensing distance: 50-2200 mm
Power supply: 15 to 30 VDC
Outputs: 0-10 VDC or 4-20 mA and one switching output NPN or PNP, NO or NC
Linearity error 1%
Repeatability 0.5%
Beam angle. ±7° or ±8°
Protection: Short-circuit, reverse polarity and overvoltage
2 m cable or M12 plug
Sensing distance: 50-2200 mm
Power supply: 15 to 30 VDC
Outputs: 0-10 VDC or 4-20 mA and one switching output NPN or PNP, NO or NC
Linearity error 1%
Repeatability 0.5%
Beam angle. ±7° or ±8°
Protection: Short-circuit, reverse polarity and overvoltage
2 m cable or M12 plug
Related links
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 15 → 30 V dc
