Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 200-9227
- Mfr. Part No.:
- XXA30P1AM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€442.38
(exc. VAT)
€544.13
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €442.38 |
*price indicative
- RS Stock No.:
- 200-9227
- Mfr. Part No.:
- XXA30P1AM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 m | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 74.7mm | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1 m | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 74.7mm | ||
IP Rating IP67 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
The Schneider ultrasonic proximity sensor designed in a cylindrical M30 pattern. Its nominal sensing distance is 1m which is adjustable with remote teach push-button. It has a 5-wire wiring technique.
Type of output signal is analogue
Electrical connection is a male connector M12 5 pins
Supply voltage limits is 10-30 V DC
Electrical connection is a male connector M12 5 pins
Supply voltage limits is 10-30 V DC
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
