SICK Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€98.32

(exc. VAT)

€120.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.32

*price indicative

RS Stock No.:
200-9753
Mfr. Part No.:
IMR12-10NPSTC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Series

IMR12

Switching Frequency

2 kHz

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Switching Current

200 mA

COO (Country of Origin):
DE
The Erwin Sick inductive proximity sensor has a switching frequency of 2,000 Hz. It has a cylindrical thread design housing and PTFE coating and Brass housing material is used.

Reduction factor 1
Weld immune

Related links