Omron Inductive Block Proximity Sensor, 5 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 215-7886
- Mfr. Part No.:
- TL-W5F2
- Brand:
- Omron
Subtotal (1 unit)*
€152.35
(exc. VAT)
€187.39
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.35 |
*price indicative
- RS Stock No.:
- 215-7886
- Mfr. Part No.:
- TL-W5F2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Block | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 300Hz | |
| Shielding | Unshielded | |
| Depth | 10mm | |
| Series | TL | |
| Switching Frequency | 300 Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Block | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 300Hz | ||
Shielding Unshielded | ||
Depth 10mm | ||
Series TL | ||
Switching Frequency 300 Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
The Omron TL-W series are a flat inductive proximity sensors, available in many different variations with DC 2-wire models & DC 3-wire models. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm. It comes with heat resistant ABS casing. It has protection circuit: load short circuit protection, surge suppressor. They are used extensively in industrial manufacturing.
Temperature range is -25°C to 70 °C
It satisfy IP67 requirements
It satisfy IP67 requirements
Related links
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
