SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 250 V ac/dc
- RS Stock No.:
- 266-9715
- Mfr. Part No.:
- IM18-05BUO-ZU0
- Brand:
- SICK
Subtotal (1 unit)*
€138.88
(exc. VAT)
€170.82
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €138.88 |
*price indicative
- RS Stock No.:
- 266-9715
- Mfr. Part No.:
- IM18-05BUO-ZU0
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Series | IM | |
| Switching Current | 350 mA, 250 mA, 100 mA | |
| Short Circuit Overload Protection | No | |
| Standards Met | CE, EN 60947-5-2 | |
| Switching Frequency | 25 Hz | |
| Maximum Switching Frequency | 25Hz | |
| Reverse Polarity Protection | No | |
| Maximum AC Voltage | 250V | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Series IM | ||
Switching Current 350 mA, 250 mA, 100 mA | ||
Short Circuit Overload Protection No | ||
Standards Met CE, EN 60947-5-2 | ||
Switching Frequency 25 Hz | ||
Maximum Switching Frequency 25Hz | ||
Reverse Polarity Protection No | ||
Maximum AC Voltage 250V | ||
Shielding Shielded | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- RO
Overview
SICKs inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a glance
Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20 →
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
