Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 5 → 60 V dc
- RS Stock No.:
- 280-6484
- Mfr. Part No.:
- NCB10-30GM40-Z1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€97.41
(exc. VAT)
€119.81
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.41 |
*price indicative
- RS Stock No.:
- 280-6484
- Mfr. Part No.:
- NCB10-30GM40-Z1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 60 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Switching Frequency | 150 Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 150Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 60 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Switching Frequency 150 Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 150Hz | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Two Wire dc
Features and benefits
St. steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN 60947-5-2
Short circuit and reverse polarity protection
Note
for Z1 models
L+ terminal is numbered 1/BN
L- terminal is numbered 2/BU
L+ terminal is numbered 1/BN
L- terminal is numbered 2/BU


Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
