SICK Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 786-5781
- Mfr. Part No.:
- IQ08-02BPSKT0S
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
€76.10
(exc. VAT)
€93.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €76.10 |
*price indicative
- RS Stock No.:
- 786-5781
- Mfr. Part No.:
- IQ08-02BPSKT0S
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 49mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Width | 8.1mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | IQ08 | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 2kHz | |
| Reverse Polarity Protection | Yes | |
| Depth | 8mm | |
| Switching Frequency | 2 kHz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 49mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Width 8.1mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series IQ08 | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 2kHz | ||
Reverse Polarity Protection Yes | ||
Depth 8mm | ||
Switching Frequency 2 kHz | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- MY
IQ08, IQ10 & IQ12 Inductive Sensors
The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.
Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
Related links
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2 mm Detection 10 → 30 V dc
