ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 814-0311
- Mfr. Part No.:
- IM5126
- Brand:
- ifm electronic
Subtotal (1 unit)*
€79.54
(exc. VAT)
€97.83
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.54 |
*price indicative
- RS Stock No.:
- 814-0311
- Mfr. Part No.:
- IM5126
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 66mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | Polyamide, Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 200Hz | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 54mm | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 66mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material Polyamide, Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 200Hz | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 54mm | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
IFM IM5 Rectangular Inductive Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
M12 connector
Electromagnetic-field immune
5 position selectable sensing face
Electromagnetic-field immune
5 position selectable sensing face
Related links
- ifm electronic Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor 50 mm Detection 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
