Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 850-2879
- Mfr. Part No.:
- NI10UMT12AP6xH1141/S1589
- Manufacturer:
- Turck
Subtotal (1 unit)*
€255.06
(exc. VAT)
€313.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.06 |
*price indicative
- RS Stock No.:
- 850-2879
- Mfr. Part No.:
- NI10UMT12AP6xH1141/S1589
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | PTFE | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Series | NI 10U | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material PTFE | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Series NI 10U | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
NI 10U Series
The NI 10U Series of inductive proximity sensors from Turck Banner. Turck's 40 mm rectangular inductive sensor is available as embeddable / non-embeddable with a quick disconnect.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
